Part Details for 8501CDO7V53 by Schneider Electric
Results Overview of 8501CDO7V53 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8501CDO7V53 Information
8501CDO7V53 by Schneider Electric is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 8501CDO7V53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-8501CDO7V53
|
Mouser Electronics | General Purpose Relays RELAY 600VAC 5AMP TYPE C +OPTIONS RoHS: Compliant | 0 |
|
$71.9200 / $87.8700 | Order Now |
|
Onlinecomponents.com | Power Relay, Type C, 2 HP, 30A resistive at 300 VAC, DPST, 2 normally open contacts, 24 VDC coil RoHS: Compliant | 0 |
|
$58.7100 / $78.9500 | Buy Now |
Part Details for 8501CDO7V53
8501CDO7V53 CAD Models
8501CDO7V53 Part Data Attributes
|
8501CDO7V53
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
8501CDO7V53
Schneider Electric
Power/Signal Relay, DPST, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), DC Input, AC Output, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 63.5 mm | |
Body Height | 57.2 mm | |
Body Length or Diameter | 61.7 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 289.16 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@300VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 300 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 61.7mm x 63.5mm x 57.2mm | |
Reference Standard | CE; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |