Part Details for 8501CDO6V51 by Schneider Electric
Overview of 8501CDO6V51 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 8501CDO6V51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501CDO6V51-ND
|
DigiKey | POWER RELAY, TYPE C, 2.0 HP, 30A Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$56.3400 | Buy Now |
DISTI #
996-8501CDO6V51
|
Mouser Electronics | General Purpose Relays RELAY 600VAC 10AMP TYPE C +OPTIONS RoHS: Compliant | 0 |
|
$46.3900 / $55.1000 | Order Now |