Part Details for 8501CDO16V60 by Schneider Electric
Results Overview of 8501CDO16V60 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8501CDO16V60 Information
8501CDO16V60 by Schneider Electric is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 8501CDO16V60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-8501CDO16V60
|
Mouser Electronics | General Purpose Relays RELAY 600VAC 5AMP TYPE C +OPTIONS RoHS: Compliant | 0 |
|
$146.4400 / $161.8800 | Order Now |
|
Onlinecomponents.com | Power Relay, Type C, 2 hp, 30A resistive at 300VAC, DPDT, 2 normally open and 2 normally closed cont... more RoHS: Compliant | 0 |
|
$121.9600 / $152.0600 | Buy Now |