Part Details for 8501RS42V24 by Schneider Electric
Overview of 8501RS42V24 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 8501RS42V24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-8501RS42V24-ND
|
DigiKey | PLUG IN RELAY, TYPE R, MINIATURE Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$64.0500 | Buy Now |
DISTI #
996-8501RS42V24
|
Mouser Electronics | General Purpose Relays RELAY 240VAC 10A TYPE R RoHS: Compliant | 1 |
|
$62.7300 / $64.0500 | Buy Now |