Part Details for 8501814FP-2 by TE Connectivity
Overview of 8501814FP-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 8501814FP-2
8501814FP-2 CAD Models
8501814FP-2 Part Data Attributes
|
8501814FP-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8501814FP-2
TE Connectivity
PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | TNC-SMA | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for 8501814FP-2
This table gives cross-reference parts and alternative options found for 8501814FP-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8501814FP-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8501814FP-2 | RF Connector Adapter, TNC-SMA, Panel Mount, Female, Jack | Midwest Microwave | 8501814FP-2 vs 8501814FP-2 |
ADT-2699-FF-013-02 | RF Connector Adapter, TNC-SMA, Panel Mount, Female, Jack | Midwest Microwave | 8501814FP-2 vs ADT-2699-FF-013-02 |