Part Details for 8501814FP-2 by MACOM
Overview of 8501814FP-2 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 8501814FP-2
8501814FP-2 CAD Models
8501814FP-2 Part Data Attributes
|
8501814FP-2
MACOM
Buy Now
Datasheet
|
Compare Parts:
8501814FP-2
MACOM
RF Connector Adapter, TNC-SMA, Panel Mount, Female-Female, Jack-jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Adapter Style | TNC-SMA | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 8501814 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |