8501601YA
Description: Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28

Overview of 8501601YA by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8501601YA Renesas Electronics Corporation Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon

CAD Models for 8501601YA by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8501601YA by Harris Semiconductor

8501601YA
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Bus Compatibility
8080; 8085; 80C86; 80C88
External Data Bus Width
8
JESD-30 Code
R-GDIP-T28
Number of External Interrupts
8
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Want to compare parts?
  1. 8501601YA
    Harris Semiconductor
    Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28
    VS

Alternate Parts for 8501601YA

This table gives cross-reference parts and alternative options found for 8501601YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8501601YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP82C59A-5 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 Intersil Corporation 8501601YA vs IP82C59A-5
CP82C59A-5 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 Intersil Corporation 8501601YA vs CP82C59A-5
MD82C59A Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 Renesas Electronics Corporation 8501601YA vs MD82C59A
CA82C59A-8CP Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 8501601YA vs CA82C59A-8CP
CP82C59AZ CMOS Priority Interrupt Controller, PDIP, /Tube Renesas Electronics Corporation 8501601YA vs CP82C59AZ
CA82C59A-5ID Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc 8501601YA vs CA82C59A-5ID
CA82C59A-8MD Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc 8501601YA vs CA82C59A-8MD
CA82C59A-8IJ Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc 8501601YA vs CA82C59A-8IJ
IP82C59A-5 Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28 Harris Semiconductor 8501601YA vs IP82C59A-5
KS82C59A-8CP Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor 8501601YA vs KS82C59A-8CP
Part Number Description Manufacturer Compare
CD82C59A-5 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 Intersil Corporation 8501601YA vs CD82C59A-5
AM9519A-1DI Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 AMD 8501601YA vs AM9519A-1DI
CA82C59A-5ED Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc 8501601YA vs CA82C59A-5ED
AM9519A-1PI Interrupt Controller, MOS, PDIP28, PLASTIC, DIP-28 AMD 8501601YA vs AM9519A-1PI
82C59ARP-8 Interrupt Controller, 80C86 Compatible, CMOS, QFP-28 Maxwell Technologies 8501601YA vs 82C59ARP-8
CA82C59A-10MD Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc 8501601YA vs CA82C59A-10MD
5962-85016013A Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CQCC28, Defense Logistics Agency 8501601YA vs 5962-85016013A
UPD71059C-8 Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 NEC Electronics America Inc 8501601YA vs UPD71059C-8
CA82C59A-10IN Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 Tundra Semiconductor Corp 8501601YA vs CA82C59A-10IN
N8259A Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC 8501601YA vs N8259A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8501601YA by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8501601YA by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 8501601YA would you like to use for your alert(s)?
  • Please alert me when 8501601YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8501601YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8501601YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8501601YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8501601YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8501601YA by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: