There are no models available for this part yet.
Overview of 85015-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501501XA | Renesas Electronics Corporation | CMOS Serial Controller Interface | |
85015013A | Renesas Electronics Corporation | CMOS Serial Controller Interface | |
95278-501-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 85015-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMP85015-3
|
Heilind Electronics | 2.36 DIA PIN HDR 3P ASSY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP85015-3
|
Interstate Connecting Components | 2.36 DIA PIN HDR 3P ASSY | 0 |
|
Buy Now |