Part Details for 85012CY BK005 by Alpha Wire
Results Overview of 85012CY BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85012CY BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3246006
|
Farnell | SHLD FLEX CABLE, 12COND, 20AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$1,620.7770 | Buy Now |
DISTI #
85012CYBK005-ND
|
DigiKey | CABLE 12COND 20AWG BLACK SHLD Min Qty: 500 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.6294 | Buy Now |
DISTI #
602-85012CY
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 12 Conductor 600V Braid PVC PVC, 100 ft Spool - Black RoHS: Compliant | 0 |
|
$1,799.9800 | Order Now |
DISTI #
70139883
|
RS | Multiconductor, Flexible, 12C, 20AWG, Braid, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85012CY... more RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,600.6700 | RFQ |