-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-501-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-501-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-501-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85011-1-ND
|
DigiKey | CONN PLUG SEAL FOR ECONOSEAL III Min Qty: 1 Lead time: 20 Weeks Container: Bag |
69157 In Stock |
|
$0.1397 / $0.2500 | Buy Now |
DISTI #
85011-1
|
Avnet Americas | Connector Accessories Seal Protector Nitrile Butadiene Rubber Black - Bulk (Alt: 85011-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1198 | Buy Now |
DISTI #
571-85011-1
|
Mouser Electronics | Automotive Connectors RUBBER PLUG FOR SEALED CONN. RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80000 Package Multiple: 40000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1090 | Buy Now |
DISTI #
AMP85011-1
|
Heilind Electronics | RUBBER PLUG FOR SEALED CONN. | Americas - 0 in Stock |
|
$0.1330 | Buy Now |
|
Quest Components | 1360 |
|
$0.3200 / $0.8000 | Buy Now | |
DISTI #
AMP85011-1
|
Interstate Connecting Components | RUBBER PLUG FOR SEALED CONN. | 0 |
|
$0.1330 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9648 |
|
RFQ | |
DISTI #
85011-1
|
Avnet Abacus | Connector Accessories Seal Protector Nitrile Butadiene Rubber Black (Alt: 85011-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
85011-1
|
Avnet Abacus | Connector Accessories Seal Protector Nitrile Butadiene Rubber Black (Alt: 85011-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85011-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |