Part Details for 85010F-A-98SA by HiRel Connectors Inc
Overview of 85010F-A-98SA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85010F-A-98SA
85010F-A-98SA CAD Models
85010F-A-98SA Part Data Attributes:
|
85010F-A-98SA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
85010F-A-98SA
HiRel Connectors Inc
MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 85010F-A-98SA
This table gives cross-reference parts and alternative options found for 85010F-A-98SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85010F-A-98SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS20W9-98SA | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 85010F-A-98SA vs DTS20W9-98SA |
DTS20F9-98SA | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | 85010F-A-98SA vs DTS20F9-98SA |
D38999/20JA98SA | 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | 85010F-A-98SA vs D38999/20JA98SA |
TVPS00RK-9-98SA | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 85010F-A-98SA vs TVPS00RK-9-98SA |
85010T-A-98SA | MIL Series Connector, 3 Contact(s), Titanium Alloy, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 85010F-A-98SA vs 85010T-A-98SA |
85010W-A-98SA | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 85010F-A-98SA vs 85010W-A-98SA |
DTS20F9-98SA | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 85010F-A-98SA vs DTS20F9-98SA |
D38999/20MA98SA | 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | 85010F-A-98SA vs D38999/20MA98SA |
D38999/20ZA98SA | MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 85010F-A-98SA vs D38999/20ZA98SA |
CTVP02RW9-98SA | MIL Series Connector | Amphenol Corporation | 85010F-A-98SA vs CTVP02RW9-98SA |