Part Details for 8501 0081000 by Belden Inc
Overview of 8501 0081000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5800
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8501 0081000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,168.4400 / $1,258.8600 | Buy Now |
DISTI #
BEL3918-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG GRAY Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0467 | Buy Now |
DISTI #
566-8501-1000-08
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL GRAY RoHS: Compliant | 0 |
|
$1,064.3500 / $1,096.3200 | Order Now |
DISTI #
70003027
|
RS | Hook-Up Wire, 18 AWG, 7x26, TC, Gray PVC Ins, 105C, 600V | Belden 8501 0081000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,053.6200 | RFQ |
DISTI #
8501.0081000
|
TME | Wire, stranded, Cu, 18AWG, PVC, grey, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.9700 / $1.0500 | RFQ |