Part Details for 8501 005100 by Belden Inc
Overview of 8501 005100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8501 005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6291
|
Newark | Hook Up Wire, 100Ft, 18Awg, Copper, Green, 600V, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 8501 005100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 300 |
|
$160.7500 / $173.1800 | Buy Now |
DISTI #
BEL1629-100-ND
|
DigiKey | HOOK-UP STRND 18AWG GREEN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
8 In Stock |
|
$136.2578 / $180.7100 | Buy Now |
DISTI #
566-8501-100-05
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL GREEN RoHS: Compliant | 4 |
|
$136.2500 / $161.2200 | Buy Now |
DISTI #
70002958
|
RS | Hook-Up Wire,18 AWG, 7x26, TC, Dark Green PVC, 600V, 8501 Series | Belden 8501 005100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$164.4500 / $180.7100 | RFQ |
DISTI #
8501.005100
|
TME | Wire, stranded, Cu, 18AWG, PVC, dark green, 600V, 30m, 100ft Min Qty: 30 | 30 |
|
$1.0500 / $1.4600 | Buy Now |