Part Details for 85007 BK005 by Alpha Wire
Overview of 85007 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85007 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2610
|
Newark | Unshielded Multiconductor Cable 7 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.5Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 85007 BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$771.3500 | Buy Now |
DISTI #
85007BK005-100-ND
|
DigiKey | CABLE 7COND 20AWG BLACK 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
10 In Stock |
|
$610.6867 / $656.5400 | Buy Now |
DISTI #
602-85007
|
Mouser Electronics | Multi-Conductor Cables 20AWG 7C UNSHLD 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$610.6800 | Order Now |
DISTI #
70139931
|
RS | Multiconductor, Flexible, 7C, 20AWG, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85007 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 0 |
|
$749.4900 | RFQ |