Part Details for 85003-BK005 by Alpha Wire
Overview of 85003-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85003FRZ-TK | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator | |
ISL85003EVAL2Z | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator Evaluation Board | |
ISL85003FRZ | Renesas Electronics Corporation | Highly Efficient 3A Synchronous Buck Regulator |
Price & Stock for 85003-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 30.48m (100ft)/Spool RoHS: Compliant |
100 In Stock |
|
$369.8500 / $428.1100 | Buy Now |
|
Master Electronics | Black - 30.48m (100ft)/Spool RoHS: Compliant |
100 In Stock |
|
$369.8500 / $428.1100 | Buy Now |