85003-0359
Molex
Description: Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle

Overview of 85003-0359 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
UPD703590GM-JEU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
10103593-0001LF Amphenol Communications Solutions Micro USB 2.0, Input Output Connectors, B TYPE MID-MOUNT

Price & Stock for 85003-0359 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 94M0238
Newark Connector, din-41612,pcb Mount, recept,96 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 85003-0359 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 85003-0359 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 85003-0359 by Molex

85003-0359
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
STANDARDS: DIN 41612; IEC 603-2
Body Breadth
0.437 inch
Body Length
3.701 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
YES
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
39u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.157 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. 85003-0359
    Molex
    Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85003-0359 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85003-0359 by Molex

Select Manufacturer
Which Manufacturer of 85003-0359 would you like to use for your alert(s)?
  • Please alert me when 85003-0359 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85003-0359 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85003-0359 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85003-0359 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85003-0359.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85003-0359 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: