Part Details for 85002-03 by Honeywell Sensing and Control
Overview of 85002-03 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85002-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3960
|
Newark | Hobbs-Meter/Honeywell |Honeywell 85002-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.1800 / $197.4300 | Buy Now |
|
Onlinecomponents.com | Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Round (2.27 Dia) Flush Cup Mount, Shipped in Individual Packaging [1 Unit per Box]. |
39 In Stock |
|
$269.8500 / $383.6100 | Buy Now |
DISTI #
Honeywell 85002-03
|
PEI Genesis | Analog Panel Meters Monitors | 14 |
|
Buy Now | |
|
Master Electronics | Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Round (2.27 Dia) Flush Cup Mount, Shipped in Individual Packaging [1 Unit per Box]. |
39 In Stock |
|
$269.8500 / $383.6100 | Buy Now |