Part Details for 8500113 by Molex
Overview of 8500113 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8500113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7381 |
|
RFQ | ||
DISTI #
MX-2759-P913B
|
TME | Contact, female, tinned, 30AWG÷22AWG, KK 254, reel, crimped, 2.54mm Min Qty: 10000 | 120000 |
|
$0.0320 / $0.0427 | Buy Now |
DISTI #
8500113
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount Reel (Alt: 8500113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 6 Days | Abacus - 710000 |
|
Buy Now | |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, 025 PIN SQ BRASS RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 590000 |
|
$0.0374 / $0.0401 | Buy Now |