-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1720
|
Newark | Dinconn B2 Male 32Ckt 850010012 Rohs Compliant: Yes |Molex 85001-0012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.4300 | Buy Now |
DISTI #
94M0212
|
Newark | Connector, din-41612,pcb Mount, recept,32 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, guide Slot |Molex 85001-0012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.5000 | Buy Now |
DISTI #
0850010012
|
Avnet Americas | Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0850010012) RoHS: Compliant Min Qty: 2040 Package Multiple: 1020 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH1720
|
Avnet Americas | Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 01AH1720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$2.4100 / $3.4300 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch DIN 41612 Header, Style B/2, Right Angle, Through Hole, 0.60µm Selective Gold (Au), 32 Circuits RoHS: Compliant | 0 |
|
$1.6900 / $2.8800 | Buy Now |
DISTI #
SMC-85001-0012
|
Sensible Micro Corporation | Connector, Din 41612, Header, 32P, 2Row RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Trays | 26 |
|
$1.8080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85001-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
85001-0012
Molex
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.339 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | .9174 N | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |