There are no models available for this part yet.
Overview of 8500-2474-900 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-474MRC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPD4012-474ML | Coilcraft Inc | Power inductor, dual-wound, 20/30% tol, SMT, RoHS |
Price & Stock for 8500-2474-900 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8500-2474-900
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 404 |
|
$4.5000 / $6.2000 | Buy Now RFQ |