Part Details for 8500-1300 by SOURIAU-SUNBANK
Overview of 8500-1300 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
CDF8500L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 8500-1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8056
|
Newark | Connectors |Souriau-Sunbank/eaton 8500-1300 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-85001300
|
Mouser Electronics | Circular MIL Spec Contacts Male Crimp Contact 851 Series 16 AWG RoHS: Compliant | 22 |
|
$18.9800 / $25.6200 | Buy Now |
Part Details for 8500-1300
8500-1300 CAD Models
8500-1300 Part Data Attributes
|
8500-1300
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8500-1300
SOURIAU-SUNBANK
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 8500-9331900 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |