Part Details for 8500 005100 by Belden Inc
Overview of 8500 005100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V36BAZ01005100A | Amphenol Communications Solutions | ExtremePort QSFP-DD 112G 2x1 cage assembly, open top, no heat sink and clip | |
G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos | |
CDF8500L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 8500 005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6287
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8500 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 700 |
|
$212.9900 / $229.4800 | Buy Now |
DISTI #
BEL1623-100-ND
|
DigiKey | HOOK-UP STRND 16AWG GREEN Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$1.5848 / $2.1066 | Buy Now |
DISTI #
566-8500-100-05
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL GREEN RoHS: Compliant | 10 |
|
$181.7300 / $184.4300 | Buy Now |
DISTI #
70002966
|
RS | Hook-Up Wire, 16 AWG, 19x29, TC, Dark Green PVC Ins, 105C, 600V | Belden 8500 005100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$175.1000 / $186.2700 | Buy Now |
DISTI #
8500.005100
|
TME | Wire, stranded, Cu, 16AWG, PVC, dark green, 600V, 30m, 100ft Min Qty: 30 | 30 |
|
$1.6300 / $2.2700 | Buy Now |