850-90-008-10-001
Mill-Max Mfg Corp
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 850-90-008-10-001 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 850-90-008-10-001 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 850-90-008-10-001 by Mill-Max Mfg Corp

850-90-008-10-001
Mill-Max Mfg Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
COMPATIBLE CONTACT: 3006-0-00-01-00-00-03-0
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 850-90-008-10-001
    Mill-Max Mfg Corp
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 850-90-008-10-001

This table gives cross-reference parts and alternative options found for 850-90-008-10-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-90-008-10-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HB1208U-KT2 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn 850-90-008-10-001 vs HB1208U-KT2
91276-508 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 850-90-008-10-001 vs 91276-508
8614-20-8-1-LO-4 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 850-90-008-10-001 vs 8614-20-8-1-LO-4
3,96UFL8 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Lumberg Connect GmbH 850-90-008-10-001 vs 3,96UFL8
78539-808HLF Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE Amphenol FCi 850-90-008-10-001 vs 78539-808HLF
94313008610 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 850-90-008-10-001 vs 94313008610
54101-S06-08-A03RLF Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 850-90-008-10-001 vs 54101-S06-08-A03RLF
MKS8308-6-0-808 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Stocko Contact GmbH & Co Kg 850-90-008-10-001 vs MKS8308-6-0-808
TSW-108-27-T-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 850-90-008-10-001 vs TSW-108-27-T-S
90649-1108 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 850-90-008-10-001 vs 90649-1108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 850-90-008-10-001 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 850-90-008-10-001 by Mill-Max Mfg Corp

  • Please alert me when 850-90-008-10-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 850-90-008-10-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 850-90-008-10-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 850-90-008-10-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 850-90-008-10-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 850-90-008-10-001 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: