850-80-043-40-251101
Description: Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator

Overview of 850-80-043-40-251101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10034251-101LF Amphenol Communications Solutions AirMax VS®, Backplane Connectors, Receptacle, Vertical, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch
U95T251101A Amphenol Communications Solutions ULTRAPORT QSFP CAGE ASSY

Price & Stock for 850-80-043-40-251101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 850-80-043-40-251101-ND
DigiKey CONN HEADER SMD R/A 43POS 1.27MM Min Qty: 100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $8.0033
$8.0033 Buy Now
DISTI # 437-8508004340251101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $9.9400
  • 10 $8.9500
  • 50 $8.4300
  • 100 $8.0000
  • 200 $7.1300
  • 500 $6.7000
  • 1,000 $5.9200
$5.9200 / $9.9400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.4300
  • 25 $6.8100
  • 50 $6.7100
  • 100 $6.5000
  • 300 $4.6300
  • 500 $4.5600
  • 1,000 $3.9300
  • 2,500 $3.8700
$3.8700 / $8.4300 Buy Now

CAD Models for 850-80-043-40-251101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 850-80-043-40-251101 by PRECI-DIP SSA

850-80-043-40-251101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.087 inch
Body Depth
0.232 inch
Body Length
2.166 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
43
Want to compare parts?
  1. 850-80-043-40-251101
    PRECI-DIP SSA
    Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
    VS

Alternate Parts for 850-80-043-40-251101

This table gives cross-reference parts and alternative options found for 850-80-043-40-251101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-80-043-40-251101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0715H00128043 Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Ratioplast Electronics 850-80-043-40-251101 vs 0715H00128043
196-5-043-0-T-LS0 Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 850-80-043-40-251101 vs 196-5-043-0-T-LS0
0715H03128043 Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Ratioplast Electronics 850-80-043-40-251101 vs 0715H03128043
161-3-043-0-T-LS0 Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 850-80-043-40-251101 vs 161-3-043-0-T-LS0
850-10-043-40-001101 Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator PRECI-DIP SSA 850-80-043-40-251101 vs 850-10-043-40-001101
850-80-043-40-001101 Board Connector, 43 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator PRECI-DIP SSA 850-80-043-40-251101 vs 850-80-043-40-001101
C4255WV-2X07P Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Receptacle Joint Tech Electronic Industrial Co Ltd 850-80-043-40-251101 vs C4255WV-2X07P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 850-80-043-40-251101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 850-80-043-40-251101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 850-80-043-40-251101 would you like to use for your alert(s)?
  • Please alert me when 850-80-043-40-251101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 850-80-043-40-251101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 850-80-043-40-251101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 850-80-043-40-251101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 850-80-043-40-251101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 850-80-043-40-251101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: