Part Details for 850-80-029-40-251101 by Honest Han
Overview of 850-80-029-40-251101 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034251-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Receptacle, Vertical, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch | |
U95T251101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for 850-80-029-40-251101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 29POS 1.27MM | 24247 |
|
RFQ |