There are no models available for this part yet.
Overview of 850-40-009-10-003000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 850-40-009-10-003000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-850-40-009-10-003000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 88 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4291 | Buy Now | |
DISTI #
575-8504000910003000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$11.6800 / $12.4200 | Order Now | |
DISTI #
71401281
|
RS | STANDARD SOCKET HEADER, 09 Pins, Tin (matte) over Nickel | Mill-Max 850-40-009-10-003000 RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5500 / $14.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 44 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.8900 | Buy Now | ||
DISTI #
000000000005703984
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.3700 / $16.4100 | Buy Now |