Part Details for 850-10-032-40-251101 by PRECI-DIP SSA
Overview of 850-10-032-40-251101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034251-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Receptacle, Vertical, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch | |
U95T251101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for 850-10-032-40-251101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-032-40-251101-ND
|
DigiKey | CONN HEADER SMD R/A 32POS 1.27MM Min Qty: 110 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4055 | Buy Now |
DISTI #
437-8501003240251101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.4300 / $8.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3400 / $9.1400 | Buy Now |
Part Details for 850-10-032-40-251101
850-10-032-40-251101 CAD Models
850-10-032-40-251101 Part Data Attributes
|
850-10-032-40-251101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
850-10-032-40-251101
PRECI-DIP SSA
Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.087 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.616 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |
Alternate Parts for 850-10-032-40-251101
This table gives cross-reference parts and alternative options found for 850-10-032-40-251101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-032-40-251101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
800-V3-032-65-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 850-10-032-40-251101 vs 800-V3-032-65-001101 |
850-10-032-40-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 850-10-032-40-251101 vs 850-10-032-40-001101 |
NSR-32P1-32E1-M46 | Molex | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Guide Slot, Receptacle | 850-10-032-40-251101 vs NSR-32P1-32E1-M46 |
800-80-032-20-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | 850-10-032-40-251101 vs 800-80-032-20-001101 |
NSR-32P2-32E1-M46 | Molex | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Guide Slot, Receptacle | 850-10-032-40-251101 vs NSR-32P2-32E1-M46 |
NSMR-32P0-32E1-M46 | Molex | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Receptacle | 850-10-032-40-251101 vs NSMR-32P0-32E1-M46 |
STL32-32STU | MPE-Garry GmbH | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | 850-10-032-40-251101 vs STL32-32STU |
196-5-032-0-T-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | 850-10-032-40-251101 vs 196-5-032-0-T-LS0 |
800-10-032-65-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 850-10-032-40-251101 vs 800-10-032-65-001101 |
NSMR-32P1-32E1-M46 | Molex | Check for Price | Board Connector, 32 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Guide Slot, Receptacle | 850-10-032-40-251101 vs NSMR-32P1-32E1-M46 |