-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-850-10-016-10-003000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 1 Lead time: 2 Weeks Container: Tube |
29 In Stock |
|
$14.8481 / $28.6600 | Buy Now |
DISTI #
575-8501001610003000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 31 |
|
$14.6800 / $24.6300 | Buy Now |
DISTI #
71397794
|
RS | STANDARD SOCKET HEADER, 16 Pins, Gold over Nickel | Mill-Max 850-10-016-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0200 / $21.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.1300 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
66766319
|
Verical | Conn Unshrouded Header HDR 16 POS 1.27mm Solder Cup ST Thru-Hole Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$17.8912 | Buy Now |
DISTI #
000000000005703770
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$5.7600 / $23.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850-10-016-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-016-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |