-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H8912
|
Newark | Standard Pin Header/Bulk |Mill Max 850-10-002-10-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $16.3500 | Buy Now |
DISTI #
850-10-002-10-001000-ND
|
DigiKey | CONN HEADER VERT 2POS 1.27MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$8.8201 / $14.5900 | Buy Now |
DISTI #
575-8501000210001000
|
Mouser Electronics | Headers & Wire Housings 850 Series 2P Single Row Pin Header RoHS: Compliant | 1582 |
|
$1.0000 / $2.0300 | Buy Now |
DISTI #
70968007
|
RS | Headers & Wire Housings 850 Series 2P Single Row Pin Header | Mill-Max 850-10-002-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2400 / $11.5500 | RFQ |
|
Future Electronics | 850 Series 2 Position Single Row Through Hole Pin Header RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$10.7300 / $11.2700 | Buy Now |
|
Bisco Industries | 520 |
|
Buy Now | ||
DISTI #
MMX850-10-002-10-001000
|
Heilind Electronics | Americas - 1 in Stock |
|
$1.2344 / $11.1289 | Buy Now | |
DISTI #
66762696
|
Verical | Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Top Entry Thru-Hole Min Qty: 23 Package Multiple: 1 | Americas - 520 |
|
$1.7872 / $3.4851 | Buy Now |
|
Quest Components | 1760 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
MMX850-10-002-10-001000
|
Interstate Connecting Components | 1 |
|
$1.2344 / $11.1289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850-10-002-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
850-10-002-10-001000
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 850-10-002-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-002-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-29-2022 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 850-10-002-10-001000 vs 22-29-2022 |
HB1202G-KB8W | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 850-10-002-10-001000 vs HB1202G-KB8W |
A11-C-254-02-12-T | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | 850-10-002-10-001000 vs A11-C-254-02-12-T |
350-10-102-00-107 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 850-10-002-10-001000 vs 350-10-102-00-107 |
54201-T30-2P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 850-10-002-10-001000 vs 54201-T30-2P |
HB1202U-KD0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 850-10-002-10-001000 vs HB1202U-KD0 |
94544-602 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 850-10-002-10-001000 vs 94544-602 |
65526-502 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 850-10-002-10-001000 vs 65526-502 |
89830-801-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 850-10-002-10-001000 vs 89830-801-02 |
8614-00-02-1-Y0-1-323-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 850-10-002-10-001000 vs 8614-00-02-1-Y0-1-323-LF |