Part Details for 850-010-20 by Glenair Inc
Overview of 850-010-20 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-010-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-850-010-20
|
Mouser Electronics | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant | 0 |
|
$35.8700 / $46.5700 | Order Now |
DISTI #
850-010-20
|
TTI | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE850-010-20
|
Interstate Connecting Components | 850-010-20 | 0 |
|
Buy Now |
Part Details for 850-010-20
850-010-20 CAD Models
850-010-20 Part Data Attributes
|
850-010-20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
850-010-20
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | SOLDER |