Part Details for 850-003-103RLS4 by NorComp
Overview of 850-003-103RLS4 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 850-003-103RLS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AH9900
|
Newark | M5 Sensor Conn, Male, 3Pos, Cable Rohs Compliant: Yes |Norcomp 850-003-103RLS4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $10.6200 | Buy Now |
DISTI #
5497-850-003-103RLS4-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray, Tray |
74 In Stock |
|
$7.0256 / $8.7300 | Buy Now |
DISTI #
636-850-003-103RLS4
|
Mouser Electronics | Circular Metric Connectors M5 3 P M S/C CBL MNT SHLD 10u RoHS: Compliant | 0 |
|
$5.9800 / $8.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$5.9200 | Buy Now |
|
Onlinecomponents.com | IP67 Male M5 Cable Mount 3 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$5.0800 / $8.1500 | Buy Now |
Part Details for 850-003-103RLS4
850-003-103RLS4 CAD Models
850-003-103RLS4 Part Data Attributes
|
850-003-103RLS4
NorComp
Buy Now
Datasheet
|
Compare Parts:
850-003-103RLS4
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |