Part Details for 850-001-20-351 by Glenair Inc
Overview of 850-001-20-351 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850-001-20-351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3010
|
Newark | Connector |Glenair 850-001-20-351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$3.3300 / $10.4800 | Buy Now |
DISTI #
3937-850-001-20-351-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$115.6900 | Buy Now |
DISTI #
850-001-20-351
|
Avnet Americas | Socket Contact 20 Size 24AWG to 20AWG Crimp Cable Mount - Bulk (Alt: 850-001-20-351) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$10.0298 | Buy Now |
DISTI #
631-850-001-20-351
|
Mouser Electronics | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant | 0 |
|
$3.0700 / $10.3400 | Order Now |
DISTI #
850-001-20-351
|
TTI | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.3800 / $11.0700 | Buy Now |
DISTI #
GLE850-001-20-351
|
Interstate Connecting Components | M39029 CONTACTS | 0 |
|
$3.2234 / $27.9001 | Buy Now |
|
Powell Electronics | CONTACT Min Qty: 1 | 660 |
|
$6.6300 / $11.9200 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 660 |
|
$9.8461 / $18.3700 | Buy Now |
Part Details for 850-001-20-351
850-001-20-351 CAD Models
850-001-20-351 Part Data Attributes
|
850-001-20-351
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
850-001-20-351
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Alternate Contacts | M39029/56-351 | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |