Part Details for 850 TRANS 1/2 by 3M Interconnect
Overview of 850 TRANS 1/2 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns | |
TTA2097 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / hFE=200~500 / VCE(sat)=-0.27V / tf=60ns | |
CA3082 | Rochester Electronics LLC | Small Signal Bipolar Transistor |
Price & Stock for 850 TRANS 1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K5193
|
Newark | 3M Polyester Film Tape 850 Transparent, 1/2 In X 72 Yd 1.9 Mil, 12 Per Box 6 Boxes Per Case Bulk |3M 850 TRANS 1/2 RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Date Code: 0 Container: SPOOL | 0 |
|
$39.8500 / $42.1900 | Buy Now |