-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR 500PSIA 1/4NPT RIB W/CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85-500A-0R by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9778
|
Newark | Industrial Pressure Sensors 500 Psia Weldable |Te Connectivity 85-500A-0R RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5300 / $83.4100 | Buy Now |
DISTI #
223-1471-5-ND
|
DigiKey | SENSOR 500PSIA 0.1V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8 In Stock |
|
$64.2400 | Buy Now |
DISTI #
2266-85-500A-0R-ND
|
DigiKey | SENSOR 500PSIA 0.1V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$85.4300 | Buy Now |
DISTI #
85-500A-0R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 500Psi Absolute 6-Pin - Rail/Tube (Alt: 85-500A-0R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Tube | 0 |
|
$63.8778 / $68.2202 | Buy Now |
DISTI #
824-85-500A-0R
|
Mouser Electronics | Industrial Pressure Sensors 500 PSIA WELDABLE PRESSURE SENSOR | 1 |
|
$64.2400 | Buy Now |
DISTI #
71023436
|
RS | Sensor, NISO, ABS, NO FIT, RIBBON CBL, Pressure, 85-500A-0R | TE Connectivity 85-500A-0R RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$89.5300 / $97.3200 | RFQ |
|
TE Connectivity | 500 PSIA WELDABLE PRESSURE SENSOR Pressure: 500 psi Pressure Sensor Type: mV Output Pressure Sensors... more RoHS: Compliant Min Qty: 1 | 8 |
|
$83.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks Container: Box |
0 Box |
|
$60.4600 | Buy Now |
DISTI #
TSS85-500A-0R
|
Heilind Electronics | NISO,ABS,NO FIT,RIBBON CBL | Americas - 12 in Stock |
|
$74.0016 / $75.0017 | Buy Now |
|
Onlinecomponents.com | 500 PSIA WELDABLE PRESSURE SENSOR RoHS: Compliant |
5 Partner Stock |
|
$65.0700 / $186.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85-500A-0R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-500A-0R
TE Connectivity
SENSOR 500PSIA 1/4NPT RIB W/CONN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.85 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | 5/16-32UNEF | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |