Part Details for 85-190216-01S by Amphenol Corporation
Overview of 85-190216-01S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-216HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
54121-419021610LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 85-190216-01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 85-190216-01S
|
Avnet Americas | ER 7C 716S SKT RECP BOX - Bulk (Alt: APH 85-190216-01S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 110 Factory Stock |
|
$20.0966 | Buy Now |
DISTI #
38109369
|
Verical | Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 110 |
|
$19.1849 / $24.2224 | Buy Now |
DISTI #
85-190216-01S
|
PEI Genesis | ER 7C 7#16S SKT RECP BOX | 0 |
|
Buy Now |