Part Details for 85-190214-06P by Amphenol Corporation
Results Overview of 85-190214-06P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85-190214-06P Information
85-190214-06P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-214HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 85-190214-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38109370
|
Verical | MIL-5015 Type Standard Cylindrical Connectors Min Qty: 1 Package Multiple: 1 | Americas - 591 |
|
$15.0112 / $18.9512 | Buy Now |
DISTI #
85-190214-06P
|
PEI Genesis | ER 6C 6#16S PIN RECP Min Qty: 1 | 591 |
|
$11.6300 / $19.3800 | Buy Now |
|
Powell Electronics | ER 6C 6#16S PIN RECP Min Qty: 1 | 390 |
|
$13.2800 / $15.3900 | Buy Now |