-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNSR PRES 100PSIG 1/4" - 18NPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85-100G-5R by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85-100G-5R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Gauge 6-Pin - Rail/Tube (Alt: 85-100G-5R) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
71023432
|
RS | Sensor, NISO, GAUGE,1/4 BSP, RIBBON CBL, Pressure, 85-100G-5R | TE Connectivity 85-100G-5R RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$99.0800 | RFQ |
DISTI #
TSS85-100G-5R
|
Heilind Electronics | NISO,GAGE,1/4 BSP,RIBBON CBL | Americas - 12 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100 PSIG 1/4 - 19 BSP PRESSURE SENSOR RoHS: Compliant | 0 |
|
$74.3100 / $203.5200 | Buy Now |
DISTI #
TSS85-100G-5R
|
Interstate Connecting Components | NISO,GAGE,1/4 BSP,RIBBON CBL | 4 |
|
Buy Now | |
DISTI #
85-100G-5R
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005396343
|
Sager | Industrial Pressure Sensors PRES XDCR,GAGE,100PSI,316L SS | 0 |
|
Buy Now | |
DISTI #
85-100G-5R
|
Avnet Abacus | Pressure Sensor 0V to 01V 0Psi to 100Psi Gauge 6Pin (Alt: 85-100G-5R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100 PSIG 1/4 - 19 BSP PRESSURE SENSOR RoHS: Compliant | 0 |
|
$74.3100 / $203.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85-100G-5R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-100G-5R
TE Connectivity
SNSR PRES 100PSIG 1/4" - 18NPT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.825 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Mounting Feature | BOARD/PANEL MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSP | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |