-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR 100PSIA 1/4NPT RIB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85-100A-8R by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5100-ALB | Coilcraft Inc | Data Line Filter, | |
CJ5100-AL | Coilcraft Inc | Common Mode Choke, Data Line EMI Filter, ferrite core, SMT, RoHS | |
CJ5100-ALC | Coilcraft Inc | Data Line Filter, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4328428
|
Farnell | PRESSURE SENSOR IC'S RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 5 |
|
$154.5599 / $176.6455 | Buy Now |
DISTI #
223-1464-5-ND
|
DigiKey | SENSOR 100PSIA 0.1V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
12 In Stock |
|
$80.3201 / $97.3500 | Buy Now |
DISTI #
2266-85-100A-8R-ND
|
DigiKey | SENSOR 100PSIA 0.1V Min Qty: 1 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
6 In Stock |
|
$102.4800 | Buy Now |
DISTI #
85-100A-8R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Absolute 6-Pin - Rail/Tube (Alt: 85-100A-8R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Tube | 0 |
|
$76.6309 / $81.8404 | Buy Now |
DISTI #
824-85-100A-8R
|
Mouser Electronics | Industrial Pressure Sensors 100 PSIA 1/8-27 NPT CABLE CONN SENSOR | 0 |
|
$81.8500 | Order Now |
DISTI #
71023429
|
RS | Sensor, NISO ABS 1/8 NPT RIBBON CBL, Pressure, 85-100A-8R | TE Connectivity 85-100A-8R RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$98.4300 / $106.9900 | RFQ |
|
TE Connectivity | 100 PSIA 1/8-27 NPT CABLE CONN SENSOR Pressure: 100 psi Pressure Sensor Type: mV Output Pressure Sen... more RoHS: Compliant Min Qty: 1 | 12 |
|
$100.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 17 Weeks Container: Box |
0 Box |
|
$77.0700 | Buy Now |
DISTI #
TSS85-100A-8R
|
Heilind Electronics | NISO ABS 1/8 NPT RIBBON CBL | Americas - 12 in Stock |
|
$88.7760 / $89.9758 | Buy Now |
|
Onlinecomponents.com | 100 PSIA 1/8-27 NPT CABLE CONN SENSOR RoHS: Compliant |
6 Partner Stock |
|
$78.0600 / $223.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85-100A-8R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-100A-8R
TE Connectivity
SENSOR 100PSIA 1/4NPT RIB
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.85 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |