-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR 15PSIA 1/4NPT RIBN W/CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9760
|
Newark | 15 Psia 1/8 - 27 Npt Pressure Sensor |Te Connectivity 85-015A-8R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9600 / $108.5900 | Buy Now |
DISTI #
223-1452-5-ND
|
DigiKey | SENSOR 15PSIA 0.1V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
53 In Stock |
|
$87.1731 / $112.0800 | Buy Now |
DISTI #
85-015A-8R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 15Psi Absolute 6-Pin - Rail/Tube (Alt: 85-015A-8R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks, 3 Days Container: Tube | 0 |
|
$72.7470 / $87.5430 | Buy Now |
DISTI #
824-85-015A-8R
|
Mouser Electronics | Industrial Pressure Sensors 15 PSIA 1/8 - 27 NPT PRESSURE SENSOR | 0 |
|
$87.1300 | Order Now |
DISTI #
71023417
|
RS | Sensor, NISO ABS 1/8 NPT RIBBON CBL, Pressure, 85-015A-8R | TE Connectivity 85-015A-8R RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$105.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Box | 0Box |
|
$72.5300 | Buy Now |
DISTI #
TSS85-015A-8R
|
Heilind Electronics | NISO ABS 1/8 NPT RIBBON CBL | Americas - 0 in Stock |
|
$88.7760 / $89.9758 | Buy Now |
DISTI #
85-015A-8R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 15Psi Absolute 6-Pin - Rail/Tube (Alt: 85-015A-8R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks, 3 Days Container: Tube | 0 |
|
$72.7470 / $87.5430 | Buy Now |
DISTI #
TSS85-015A-8R
|
Interstate Connecting Components | NISO ABS 1/8 NPT RIBBON CBL | 0 |
|
$88.7760 / $89.9758 | Buy Now |
DISTI #
85-015A-8R
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 60 | 0 |
|
$77.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85-015A-8R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-015A-8R
TE Connectivity
SENSOR 15PSIA 1/4NPT RIBN W/CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.85 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |