Part Details for 85-015A-4C by TE Connectivity
Overview of 85-015A-4C by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-015A | Amphenol Communications Solutions | 66527-015A-30 GOLD GUIDE PIN | |
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) |
Price & Stock for 85-015A-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP6916-ND
|
DigiKey | SENSOR 15PSIA 1/4NPT RIBN W/CONN Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7277 | Buy Now |
DISTI #
85-015A-4C
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 15psi 0V to 0.1V Thread Mount - Bulk (Alt: 85-015A-4C) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
$70.2810 / $74.7198 | Buy Now |
DISTI #
824-85-015A-4C
|
Mouser Electronics | Industrial Pressure Sensors NISO,ABS,1/4 NPT,CABLE/CONEC RoHS: Compliant | 27 |
|
$87.1600 / $112.0700 | Buy Now |
|
Future Electronics | Industrial Pressure Sensors NISO,ABS,1/4 NPT,CABLE/CONEC RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$80.9200 | Buy Now |
DISTI #
TSS85-015A-4C
|
Heilind Electronics | Americas - 0 in Stock |
|
$90.6618 / $92.0150 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5300 / $209.6100 | Buy Now |
DISTI #
TSS85-015A-4C
|
Interstate Connecting Components | 0 |
|
$90.6618 / $92.0150 | Buy Now | |
DISTI #
000000000006380086
|
Sager | Industrial Pressure Sensors NISO,ABS,1/4 NPT,CABLE/CONEC Min Qty: 1 | 0 |
|
$82.2000 / $96.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.5300 / $209.6100 | Buy Now |
Part Details for 85-015A-4C
85-015A-4C CAD Models
85-015A-4C Part Data Attributes
|
85-015A-4C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-015A-4C
TE Connectivity
SENSOR 15PSIA 1/4NPT RIBN W/CONN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 9.3 mm | |
Body Length or Diameter | 12.62 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE/CONNECTOR |