There are no models available for this part yet.
Overview of 85-011P by MCM Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3011P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 88A 48Mohm To-3P | |
82V3011PVG | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Single Reference Input | |
82V3011PVG8 | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Single Reference Input |
Price & Stock for 85-011P by MCM Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57K1544
|
Newark | Pack-N-Roll Portable Rolling Cart - Black, Accessory Type:Rolling Cart, For Use With:- |Mcm 85-011P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |