Part Details for 85-005G-0R by TE Connectivity
Overview of 85-005G-0R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1005GB-GAG-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD166005GR-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
325-6005-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, G-Key, 4.55mm, Header |
Price & Stock for 85-005G-0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85-005G-0R-ND
|
DigiKey | NISO,GAGE,NO FIT,RIBBON CBL Min Qty: 60 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.7735 | Buy Now |
DISTI #
85-005G-0R
|
Avnet Americas | NISO,GAGE,NO FIT,RIBBON CBL - Bulk (Alt: 85-005G-0R) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS85-005G-0R
|
Heilind Electronics | NISO,GAGE,NO FIT,RIBBON CBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.1600 / $192.1700 | Buy Now |
DISTI #
TSS85-005G-0R
|
Interstate Connecting Components | NISO,GAGE,NO FIT,RIBBON CBL | 0 |
|
Buy Now | |
DISTI #
000000000007151079
|
Sager | Board Mount Pressure Sensors PRESS-NEW ISO Min Qty: 1 | 0 |
|
$75.3600 / $88.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.1600 / $192.1700 | Buy Now |