85-005A-4R
Description: Peizoresistive Sensor

Overview of 85-005A-4R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
150-05A08L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
150-05A08SL Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS
150-05A08S Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)

CAD Models for 85-005A-4R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 85-005A-4R by TE Connectivity

85-005A-4R
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Body Height
9.3 mm
Body Length or Diameter
12.62 mm
Housing
STAINLESS STEEL
Operating Current-Max
2 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Range
0-100mV
Output Type
DIGITAL VOLTAGE
Package Shape/Style
ROUND
Port Type
HOLE
Pressure Range-Max
5 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Response Time
100 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Termination Type
CABLE
Want to compare parts?
  1. 85-005A-4R
    TE Connectivity
    Peizoresistive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85-005A-4R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85-005A-4R by TE Connectivity

Select Manufacturer
Which Manufacturer of 85-005A-4R would you like to use for your alert(s)?
  • Please alert me when 85-005A-4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85-005A-4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85-005A-4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85-005A-4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85-005A-4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85-005A-4R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: