Part Details for 85-005A-4RT by TE Connectivity
Overview of 85-005A-4RT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-05A08S | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Part Details for 85-005A-4RT
85-005A-4RT CAD Models
85-005A-4RT Part Data Attributes
|
85-005A-4RT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-005A-4RT
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.825 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | BOARD/PANEL MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |