Part Details for 84XR100LF by TT electronics / BI Technologies
Overview of 84XR100LF by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84XR100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4276
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 84XR100LF Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
84XR100LF-ND
|
DigiKey | TRIMMER 100 OHM 0.25W GW SIDE Min Qty: 550 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3452 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.5700 | Buy Now |
DISTI #
000000000001500359
|
Sager | Trimmer Resistors - SMD 100 10% 1/4SQU SMT MULTITURN Min Qty: 550 | 0 |
|
$1.7300 / $1.7800 | Buy Now |
Part Details for 84XR100LF
84XR100LF CAD Models
84XR100LF Part Data Attributes
|
84XR100LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
84XR100LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.49 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 84XR100LF
This table gives cross-reference parts and alternative options found for 84XR100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84XR100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84XR10 | Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 84XR100LF vs 84XR10 |
84XR100KLF | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 84XR100LF vs 84XR100KLF |
84XR100LF | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 84XR100LF vs 84XR100LF |