Part Details for 84W, ITE ADAPTER, 12V/7A, ADLINK PSE by ADLINK Technology Inc
Overview of 84W, ITE ADAPTER, 12V/7A, ADLINK PSE by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 84W, ITE ADAPTER, 12V/7A, ADLINK PSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-84WITEADAPTER12V
|
Mouser Electronics | Wall Mount AC Adapters Dimension: 160.5x58.5x32.3mm,Input Voltage: 100-240Vac,Output Voltage: 12Vdc,Output Current: 7A,Frequency: 50-60Hz,Efficiency: >89%(CoC V5 Tier 2) | 0 |
|
$38.4100 | Order Now |