Part Details for 84S-AC2-000-N by Grayhill Inc
Results Overview of 84S-AC2-000-N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
84S-AC2-000-N Information
84S-AC2-000-N by Grayhill Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-073LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 84S Vertical Header. | |
51940-162LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 84S Vertical Receptacle. | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for 84S-AC2-000-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1565
|
Newark | Keypad, Single Pole Common Bus, 12 Keys, 3X4, Sealed |Grayhill 84S-AC2-000-N RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$106.5000 / $166.1900 | Buy Now |
DISTI #
47M2983
|
Newark | Keyboard,12Btn |Grayhill 84S-AC2-000-N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9000 / $104.2600 | Buy Now |
DISTI #
84S-AC2-000-N-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8301 | Buy Now |
DISTI #
84S-AC2-000-N
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 5.56N - Bulk (Alt: 84S-AC2-000-N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7540 / $64.5820 | Buy Now |
DISTI #
706-84S-AC2-000-N
|
Mouser Electronics | Input Devices KEYBOARD,12BTN RoHS: Compliant | 10 |
|
$65.9000 / $162.0700 | Buy Now |
|
Future Electronics | Single Pole 3x4 Shielded Keypad RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$61.5100 / $64.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.0600 | Buy Now |
|
Onlinecomponents.com | Keypad 12 Key Terminal Pins 10mA 24VDC 5.56N RoHS: Compliant |
18 Partner Stock |
|
$58.4100 / $167.4000 | Buy Now |
DISTI #
24867172
|
Verical | Keypad 12 Terminal Pins 10mA 24VDC 5.56N RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$63.5700 / $66.0100 | Buy Now |
DISTI #
000000000000392357
|
Sager | Input Devices KEYBOARD,12BTN Min Qty: 100 | 0 |
|
$65.9000 | Buy Now |