Part Details for 84PR50KLFTR by TT Electronics plc
Overview of 84PR50KLFTR by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84PR50KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-84PR50KLFTR
|
Mouser Electronics | Trimmer Resistors - SMD 6.35MM 1/4" 12-TURN SEALED RoHS: Compliant | 940 |
|
$1.8200 / $4.1700 | Buy Now |
DISTI #
84PR50KLFTR
|
TTI | Trimmer Resistors - SMD 6.35MM 1/4" 12-TURN SEALED pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.7700 / $2.0600 | Buy Now |