Part Details for 84PR200KLF by TT electronics / BI Technologies
Overview of 84PR200KLF by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84PR200KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2546
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 84PR200KLF RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
84PR200KLF-ND
|
DigiKey | TRIMMER 200K OHM 0.25W GW SIDE Min Qty: 550 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3452 | Buy Now |
|
Future Electronics | SMD 1/4" Squ 200K 10% Trimmer Resistors - RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.1300 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$1.7700 / $2.5700 | Buy Now |
DISTI #
000000000001500295
|
Sager | Trimmer Resistors - SMD 1/4 Squ 20K 10% Min Qty: 550 | 0 |
|
$1.7300 / $1.7800 | Buy Now |
Part Details for 84PR200KLF
84PR200KLF CAD Models
84PR200KLF Part Data Attributes
|
84PR200KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
84PR200KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 200000ohm, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.33 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 84PR200KLF
This table gives cross-reference parts and alternative options found for 84PR200KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84PR200KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84PR20LF | Trimmer, Cermet, 0.25W, 20ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 84PR200KLF vs 84PR20LF |
84PR20KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR200KLF vs 84PR20KLF |
84PR20LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR200KLF vs 84PR20LF |
3269P-1-203LF | Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 84PR200KLF vs 3269P-1-203LF |
84PR20 | Trimmer, Cermet, 0.25W, 20ohm, 200V, 10% +/-Tol, 250ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 84PR200KLF vs 84PR20 |
3269P-1-203 | Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 84PR200KLF vs 3269P-1-203 |
84PR20KLFTR | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 84PR200KLF vs 84PR20KLFTR |
84PR200 | Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 84PR200KLF vs 84PR200 |
84PR200 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 200ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR200KLF vs 84PR200 |
84PR200K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 200000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 84PR200KLF vs 84PR200K |