Part Details for 84E2D-E12-K13 by Bourns Inc
Overview of 84E2D-E12-K13 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84E2D-E12-K13
84E2D-E12-K13 CAD Models
84E2D-E12-K13 Part Data Attributes
|
84E2D-E12-K13
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
84E2D-E12-K13
Bourns Inc
Potentiometer, 1W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 17.4 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 37.03 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 84 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% |